Quantity | Price |
---|---|
111+ | $2.880 |
518+ | $2.880 |
Product Information
Product Overview
The ATTINY26L-8SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny26L achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny26L provides 2kB of flash, 128byte EEPROM and 128byte SRAM. The device supports throughput of 8MIPS at 8MHz.
- Advanced RISC architecture
- 118 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- 8-bit Timer/counter with separate prescaler
- 8-bit high-speed Timer with separate prescaler
- USI-universal serial interface with start condition detector
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- External interrupt
- Pin change interrupt on 11 pins
- Low power idle, noise reduction and power-down modes
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
- In-system programmable via SPI port
- Internal calibrated RC oscillator
Applications
Industrial
Technical Specifications
ATtiny
8MHz
8MHz
20Pins
SOIC
I2C, SPI
128Byte
AVR ATtiny
ATtiny26
5.5V
85°C
-
No SVHC (25-Jun-2025)
AVR ATtiny Family ATtiny26 Series Microcontrollers
AVR
2KB
SOIC
16I/O's
I2C, SPI
11Channels
10Bit
2.7V
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate