| Quantity | Price |
|---|---|
| 1+ | $0.388 |
Product Information
Product Overview
The ATTINY4-TSHR is a 8-bit low-power CMOS Microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny4/5/9/10 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed. The high-performance low-power AVR RISC-based microcontroller combines 512 bytes ISP flash memory, 32B SRAM, 4 general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator and 4 software selectable power saving modes. The device operates between 1.8 to 5.5V.
- Advanced RISC architecture - 54 Powerful instructions and most single clock cycle execution
- Flash write/erase cycles of 10000
- QTouch® library support for capacitive touch sensing (1 channel)
- One 16-bit timer/counter with prescaler and two PWM channels
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable supply voltage level monitor with interrupt and reset
- Internal calibrated oscillator
- Industrial and extended temperature ranges
Applications
Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
AVR ATtiny Family ATtiny4 Series Microcontrollers
12MHz
12MHz
6Pins
SOT-23
-
32Byte
-
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
ATtiny
AVR
512Byte
SOT-23
4I/O's
-
-
1.8V
-40°C
Surface Mount
ATtiny4
-
Alternatives for ATTINY4-TSHR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate