New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY412-SSN

                      8 Bit MCU, AVR ATtiny Family ATtiny412 Series Microcontrollers, AVR, 20 MHz, 4 KB, 8 Pins, SOIC

                      MICROCHIP ATTINY412-SSN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY412-SSN
                      Newark Part No.98AC5860
                      Product RangeAVR ATtiny Family ATtiny412 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,590 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.588
                      10+$0.546
                      25+$0.546
                      50+$0.509
                      100+$0.499
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY412-SSN
                      Newark Part No.98AC5860
                      Product RangeAVR ATtiny Family ATtiny412 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATtiny Family ATtiny412 Series Microcontrollers
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size4KB
                      No. of Pins8Pins
                      IC Case / PackageSOIC
                      MCU Case StyleSOIC
                      No. of I/O's6I/O's
                      Embedded Interface TypeI2C, SPI, USART
                      InterfacesI2C, SPI, USART
                      RAM Memory Size256Byte
                      ADC Channels6Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyAVR
                      MCU SeriesATtiny412
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      AVR ATtiny Family ATtiny412 Series Microcontrollers

                      Device Core

                      AVR

                      Program Memory Size

                      4KB

                      IC Case / Package

                      SOIC

                      No. of I/O's

                      6I/O's

                      Interfaces

                      I2C, SPI, USART

                      ADC Channels

                      6Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      ATtiny412

                      SVHC

                      No SVHC (21-Jan-2025)

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      8Pins

                      MCU Case Style

                      SOIC

                      Embedded Interface Type

                      I2C, SPI, USART

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      AVR

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.