Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-XNANO
Newark Part No.48AC2688
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATtiny416
Kit ContentsXplained Nano Evaluation Board ATtiny416
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
-
Kit Contents
Xplained Nano Evaluation Board ATtiny416
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny416
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
