Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY44V-10SSU
Newark Part No.58M3789
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
Technical Datasheet
404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.230 |
| 25+ | $2.130 |
| 50+ | $2.070 |
| 114+ | $2.010 |
| 513+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY44V-10SSU
Newark Part No.58M3789
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size4KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
Embedded Interface TypeSPI
InterfacesSPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny44
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny44 Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
12I/O's
Interfaces
SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny44
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability