Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY461V-10SU
Newark Part No.68T3766
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 111+ | $3.290 |
| 518+ | $3.220 |
Price for:Each
Minimum: 333
Multiple: 37
$1,095.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY461V-10SU
Newark Part No.68T3766
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Base NumberATtiny
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny461
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny461 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
ATtiny461
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
CPU Speed
10MHz
Program Memory Size
4KB
IC Case / Package
SOIC
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
11Channels
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate