Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY84A-MMH
Newark Part No.75T6211
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.050 |
| 25+ | $0.997 |
| 50+ | $0.954 |
| 100+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY84A-MMH
Newark Part No.75T6211
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's12I/O's
Embedded Interface TypeSPI
InterfacesSPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny84
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny84 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
MCU Case Style
VQFN
No. of I/O's
12I/O's
Interfaces
SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny84
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
VQFN
Embedded Interface Type
SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability