| Quantity | Price |
|---|---|
| 100+ | $8.720 |
Product Information
Product Overview
The ATXMEGA128A3-MH is a low power, high-performance 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA A3 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA A3 device provides 128kB self-programming flash program memory, 8kB boot code section, 8kB SRAM, 2048byte EEPROM and up to 32MIPS throughput at 32MHz.
- Power-on reset and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Advanced programming, test and debugging interfaces - JTAG (IEEE 1149.1 compliant), PDI
- 4-channel DMA Controller
- 8-channel Event system
- Seven 16-bit timers/counters
- Seven USARTs
- AES and DES crypto engine
- Two 2-wire Interfaces with dual address match (I²C and SMBus compatible)
- Three SPI (Serial peripheral interfaces)
- 16-bit Real-time counter with separate oscillator
- Two 8-channel, 12-bit, 2MSPS Analog-to-digital converters
- One 2-channel, 12-bit, 1MSPS Digital to analog converter
- Four analog comparators with window compare function
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on-chip ultra low power oscillator
Applications
Lighting, Metering
Technical Specifications
ATxmega
32MHz
32MHz
65Pins
QFN
I2C, SPI, UART
8KB
12Bit
ATxmega A
3.6V
85°C
-
No SVHC (04-Feb-2026)
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
128KB
QFN
50I/O's
I2C, SPI, UART
16Channels
AVR ATxmega
1.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate