New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      ATZB-EVB-24-A2

                      Silicon Manufacturer:Atmel

                      MICROCHIP ATZB-EVB-24-A2
                      MICROCHIP ATZB-EVB-24-A2
                      MICROCHIP ATZB-EVB-24-A2
                      MICROCHIP ATZB-EVB-24-A2
                      MICROCHIP ATZB-EVB-24-A2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATZB-EVB-24-A2
                      Newark Part No.68T3974
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATZB-EVB-24-A2
                      Newark Part No.68T3974
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      Silicon Core NumberAT86RF230, ATmega1281
                      Kit Application TypeWireless Development
                      Application Sub TypeWireless Network
                      Kit ContentsMeshBean Eval Board AT86RF230, Battery Holder, 4 x Plastic Stand-off
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ATZB-EVB-24-A2 is an MeshBean Evaluation board for ZigBit 2.4GHz Module with Dual Chip Antenna.

                      Contents

                      MeshBean Evaluation Board, Battery holder, 4x plastic stand-off

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Kit Application Type

                      Wireless Development

                      Kit Contents

                      MeshBean Eval Board AT86RF230, Battery Holder, 4 x Plastic Stand-off

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AT86RF230, ATmega1281

                      Application Sub Type

                      Wireless Network

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A002A1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.