Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA48-I/PT
Newark Part No.72AK8951
Product RangeAVR EA Family AVR64EA Series Microcontrollers
501 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.560 |
25+ | $1.490 |
50+ | $1.420 |
100+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA48-I/PT
Newark Part No.72AK8951
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTQFN-EP
No. of I/O's41I/O's
InterfacesI2C, SPI, USART
RAM Memory Size6KB
ADC Channels28Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR EA
MCU SeriesAVR64EA
Qualification-
Technical Specifications
Product Range
AVR EA Family AVR64EA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR EA
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
TQFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
28Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64EA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability