Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 30+ | $4.560 |
Price for:Each
Minimum: 180
Multiple: 10
$820.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/P
Newark Part No.23C2747
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits16
No. of Segments32
Driver Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min3V
Interface TypeSerial
Supply Voltage Max8.5V
InterfacesSerial
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
32
IC Case / Package
DIP
Supply Voltage Min
3V
Supply Voltage Max
8.5V
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
16
Driver Case Style
DIP
No. of Pins
40Pins
Interface Type
Serial
Interfaces
Serial
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
