
Product Information
Product Overview
The DM163026 is a low power solutions demonstration board provides designers a convenient and fun way to explore PICmicro nanowatt features within a functional ultrasonic range finder application. It features the PIC18F4620, latest power managed device. The development tool is ideal for learning nanowatt features and implementing system power reduction techniques. The low power solutions demonstration board is part of the workshop in a box 2, a complete nanowatt training kit designed for self paced and instructor led training. The nanoWatt features to reduce power consumption, improving system power consumption and improving board performance.
- Fully functional ultrasonic range finder with LCD display
- Featured with DC boost circuit
- Connector for MPLAB ICD 2 in circuit debugger
- Two power supply options 9V power supply or 9V battery
- Test points to measure system and PICmicro power consumption via current meter
- Three switches for input and a reset switch and 2 LEDs
- Board contains TC1047A temperature sensor
- In circuit debugger (ICD) connector for programming via in circuit serial programming
Applications
Power Management
Contents
Low power solutions demonstration board preprogrammed with functional range finder code, CD with user's guide, sample code written for the MPLAB C18 Compiler and three step by step labs illustrating nanoWatt features.
Technical Specifications
Microchip
PIC18F4xxx
PIC18
Low Power Solutions Demonstration Board, CD
No SVHC (04-Feb-2026)
8bit
PIC
DM163026
-
Alternatives for DM163026
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
