New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM163030

                      Demo Board, LCD 2, Shows the Main Features of Microchip's 28, 40, 64 and 80-PIC'd

                      MICROCHIP DM163030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM163030
                      Newark Part No.54M4469
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$207.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $207.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM163030
                      Newark Part No.54M4469
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NamePIC18FxxJxx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F85J90
                      Kit ContentsPICDEM LCD 2 Demonstration Board
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM163030 is a PICDEM LCD 2 demo board, shows the main features of 28 pin, 40 pin, 64 pin, and 80 pin LCD flash PIC microcontrollers including the LCD voltage booster and contrast controller It is populated with the PIC18F85J90. Other devices are supported via a transition socket and are available separately A sample LCD glass display is included for custom prototyping. The glass features seven segment displays, wipers, thermometers, star bursts, and other common icons. This product is also part of the Human Interface Program.

                      • The MPLAB ICE can be plugged onto the board without any transition socket for PIC18FXX90 devices
                      • On board adjustable voltage regulator for direct input from 9V, 100mA AC/DC
                      • Green power on indicator LED for direct input from 9V
                      • Varitronix custom segmented LCD display
                      • RS 232 connection and associated hardware for direct connection to RS 232 interface
                      • A Microwire EEPROM 93AA46C provided on a socket
                      • Thermistor for sensing temperature
                      • Prototype area for user hardware
                      • In circuit debugger connector

                      Applications

                      Test & Measurement, System Monitoring, Clock & Timing, Metering, Power Management

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC18FxxJxx

                      Core Sub-Architecture

                      PIC18

                      Kit Contents

                      PICDEM LCD 2 Demonstration Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F85J90

                      Product Range

                      -

                      Technical Docs (4)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Alternatives for DM163030

                      7 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.