New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM164120-4

                      Demo Board Kit, PICkit 2 18P, LEDs, Potentiometer, Prototyping Area, 6-Pin Connector

                      MICROCHIP DM164120-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164120-4
                      Newark Part No.07P9070
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 66 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164120-4
                      Newark Part No.07P9070
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NamePIC16F18xx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC16
                      Silicon Core NumberPIC16F
                      Kit ContentsBoard
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM164120-4 18 Pin Demo Board now with PIC16F1827 includes 4 LEDs, a potentiometer for ADC, a pushbutton, a prototyping area, and a 6 pin connector for PICkit 2 or PICkit 3. It also includes 2 extra bare PCB boards for your own design. The PIC16F1827 is a 20 pin flash microcontrollers with nanoWatt XLP technology. Along with enhanced Mid range Core with 49 Instruction, 16 Stack Levels and flash program memory with self read or write capability.

                      • Data signal modulator module
                      • Integrated capacitive mTouch sensing module and 32MHz oscillator
                      • 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
                      • MI2C, SPI, EUSART w/auto baud
                      • Comparators with selectable Voltage Reference
                      • Extended Watchdog Timer (EWDT) and enhanced power On or Off Reset
                      • In Circuit Serial Programming (ICSP) and on board In Circuit Debug
                      • 12 Channel 10bit ADC with voltage reference and 25mA source/sink current I/O

                      Applications

                      Communications & Networking, Sensing & Instrumentation

                      Contents

                      3 Boards (1 Populated, 2 Bare)

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC16F18xx

                      Core Sub-Architecture

                      PIC16

                      Kit Contents

                      Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC16F

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      One Page Summary EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.