New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM164127

                      USB Development Kit, Evaluate Functionality of 20-Pin PIC18 USB MCUs

                      MICROCHIP DM164127
                      MICROCHIP DM164127
                      MICROCHIP DM164127
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164127
                      Newark Part No.45P4598
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164127
                      Newark Part No.45P4598
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NamePIC18FxxKxx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F14K50
                      Kit ContentsUSB Development Board, Spare Development Board, Debug Header, 2x Debugger/Programmer w/Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM164127 is a low pin count USB development kit provides an easy, low cost way to evaluate the functionality of PIC18F14K50 and PIC18F13K50 20 pin USB microcontrollers. The all inclusive kit contains the hardware, software, and code examples necessary to bring your next USB design from concept to prototype. Created with the USB novice in mind, the kit includes "Getting Started with Microchip's low pin count USB Solutions", a self directed course and lab material designed to ease the learning curve associated with adding USB connectivity to embedded systems. The low pin count USB development kit fits well within many departmental and individual budgets.

                      • Low pin count USB development Kit
                      • Low cost way to evaluate the functionality of PIC18F14K50 and PIC18F13K50 20 pin USB MCU's

                      Applications

                      Embedded Design & Development

                      Contents

                      Fully populated Low Pin Count USB Development Board, one unpopulated spare development board, one PIC18F14K50 Debug Header, CD containing the user guide, course materials, and product documentation.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC18FxxKxx

                      Core Sub-Architecture

                      PIC18

                      Kit Contents

                      USB Development Board, Spare Development Board, Debug Header, 2x Debugger/Programmer w/Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F14K50

                      Product Range

                      -

                      Technical Docs (5)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      One Page Summary EN

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.