New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      DM164130-2

                      BLDC Motor Add-on Board, with Ribbon Cable, Motor Zero Crossing Adjustment, Voltage Regulation

                      MICROCHIP DM164130-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164130-2
                      Newark Part No.29T9432
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM164130-2
                      Newark Part No.29T9432
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC16
                      Silicon Core NumberPIC16F
                      Silicon Family NamePIC16F19xx
                      For Use WithF1 Evaluation Platform and F1 LV Evaluation Platform Boards
                      Kit ContentsBLDC Add-on Board, BLDC Motor with Ribbon Cable, Platform & Demonstration Guide, Source Code
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The DM164130-2 is a F1 BLDC motor add on for the F1 evaluation platform or F1 LV evaluation Platform. The BLDC motor add on is a simple development accessory that plugs directly into the F1 evaluation Platform (DM164130-1) or F1 +LV evaluation Platform (DM164130-5) and incorporates all the components necessary to implement brushless DC motor control. Key features include three MOSFET half bridge circuits, adjustments for zero crossing and current limit of the motor, debug header, and screw terminals for the motor and power supply.

                      • Direct connect to either F1 evaluation platform or F1 LV evaluation platform
                      • Three MOSFET half bridge circuits for BLDC motor drive
                      • Ribbon cable interface for motor
                      • Motor zero crossing adjustment
                      • Motor current limiting adjustment
                      • 12V plug with voltage regulation
                      • Power posts for additional power connections
                      • 5A fuses

                      Applications

                      Embedded Design & Development, Motor Drive & Control

                      Contents

                      F1 BLDC add-on board, BLDC motor with ribbon cable, Platform & Demonstration Guide, Source code for included demonstrations , Board schematics

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC16

                      Silicon Family Name

                      PIC16F19xx

                      Kit Contents

                      BLDC Add-on Board, BLDC Motor with Ribbon Cable, Platform & Demonstration Guide, Source Code

                      SVHC

                      No SVHC (25-Jun-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC16F

                      For Use With

                      F1 Evaluation Platform and F1 LV Evaluation Platform Boards

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.