Quantity | Price |
---|---|
1+ | $65.070 |
Product Information
Product Overview
The DM164130-3 is a PICkit 28 pin LIN demo board a small and simple demonstration PCB for 28 pin dual inline package PIC microcontroller Units. It is populated with a PIC16F886 MCU, a MCP2021 LIN transceiver with voltage regulator, four LEDs, two push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The assembled 28 Pin LIN demo board comes preprogrammed with a demonstration program.
- Board contains generous proto typing area
- Featured with multiple indicator LEDs and push buttons for convenient applications
Applications
Automotive, Industrial
Contents
One Populated board, Two Bare Boards, Information Sheet.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
LIN System
-
Populated Board, Bare Boards, Information Sheet
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate