New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM164130-4

                                                                                                  Small PICkit 44 Pin Demo Board, With a PIC18F MCU Device, Designed for PICkit 3 Express

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM164130-4
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164130-4
                                                                                                  Newark Part No.91R2711
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164130-4
                                                                                                  Newark Part No.91R2711
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC18
                                                                                                  Silicon Core NumberPIC24F
                                                                                                  Silicon Family NamePIC18FxxKxx
                                                                                                  For Use WithPIC18F45K20 MCU
                                                                                                  Kit Contents3 x Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DM164130-4 is a small PICkit 44 Pin demo board with a PIC18F45K20 device on board and small, surface mount prototype area. PIC18F45K20 is a 44 pin flash microcontrollers with nanoWatt XLP technology. Use it with a PICkit 3 In Circuit Debugger to program your code via a 6 pin ICSP header on the board. This product also includes two bare PCB boards for those interested in customizing their development. This 44 Pin Demo Board also comes bundled with the PICkit 3 Debug Express if you order the DV164131.

                                                                                                  • PIC18F45K20 with 16bit wide instructions, 8bit wide data path
                                                                                                  • Allows for safe shutdown if peripheral clock stops
                                                                                                  • Self programmable under software control
                                                                                                  • Extended watchdog timer
                                                                                                  • Single Supply 3V In Circuit Serial Programming via two pins
                                                                                                  • In Circuit Debug via two pins
                                                                                                  • Extreme low power management with nanoWatt XLP
                                                                                                  • Master Synchronous Serial Port (MSSP) module
                                                                                                  • Enhanced CCP (ECCP) module
                                                                                                  • Capture/Compare/PWM (CCP) module

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  3 Boards (1 Populated with PIC18F45K20 IC, 2 Bare)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC18

                                                                                                  Silicon Family Name

                                                                                                  PIC18FxxKxx

                                                                                                  Kit Contents

                                                                                                  3 x Boards

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F

                                                                                                  For Use With

                                                                                                  PIC18F45K20 MCU

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.