Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164141
Newark Part No.22AC2953
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F8xxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F8345
Kit ContentsMPLAB Xpress PIC16F8345 Eval Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F8xxx
Core Sub-Architecture
PIC16
Kit Contents
MPLAB Xpress PIC16F8345 Eval Board
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F8345
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate