New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM240015

                      Development Kit, PIC24F, Analog Header, Allowing Clean Analog Signals to be Accessed

                      MICROCHIP DM240015
                      MICROCHIP DM240015
                      MICROCHIP DM240015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM240015
                      Newark Part No.06X2987
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      QuantityPrice
                      1+$185.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $185.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM240015
                      Newark Part No.06X2987
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits16bit
                      Silicon Family NamePIC24FJxxxGCxxx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC24
                      Silicon Core NumberPIC24FJ128GC010
                      Kit ContentsStarter Board PIC24FJ128GC010, USB Cable, Insert Card
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DM240015 is a MPLAB starter kit for PIC24F Intelligent. Integrated. Analogue featuring the PIC24F GC family of 16bit microcontrollers. This family features advanced integrated analogue which reduces BOM cost, lowers noise, and has faster throughput. The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity. To complement the header, the board also features on board sensors such as light sensor, potentiometer, microphone, temperature, and capacitive touch. The custom LCD display features a 296 dot matrix array for text display, and 17 special icons. The text display area features scrolling information displays for several of the included demos. Controlling the display are three mTouch navigation touch pads.

                      • High speed (10Msps), 12bit A/D Converter with multiple input channels
                      • High accuracy, 16bit sigma delta A/D converter with two input channels
                      • Dual 10bit, voltage output digital to analogue converters
                      • Two op amps and three comparators
                      • MTouch capacitive sensing
                      • Ambient light sensor and digital temperature sensor
                      • Microphone and headphone/line amplifier (stereo)
                      • Precision, low drift voltage reference

                      Applications

                      Portable Devices, Industrial, Consumer Electronics, Wireless, Sensing & Instrumentation

                      Contents

                      Board, USB cable.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC24FJxxxGCxxx

                      Core Sub-Architecture

                      PIC24

                      Kit Contents

                      Starter Board PIC24FJ128GC010, USB Cable, Insert Card

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      16bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC24FJ128GC010

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.