Product Information
Product Overview
DM240315-2 is a remote control demo board with ZENA wireless adapter. The board has a 3.5inch QVGA display with a resistive touch screen in portrait mode, 11 mTouch solution capacitive touch keys, five way joy stick and a MRF24J40MA transceiver. The PIC24FJ256DA210 is a 16bit microcontroller with integrated graphics, USB and Charge Time Measurement Unit (CTMU) modules. It is used to control the operation of the board. Board is shipped preprogrammed with the code, the display images on the external flash. RF based remote controls are gaining popularity for two way communication, and non requirement of line of sight communication. Within RF medium, the RF4CE protocol is gaining popularity as a wireless protocol for use within the home. The radio used for the remote control is the MRF24J40MA, 2.4GHz IEEE 802.15.4 transceiver. The mini USB B can be used to power the remote control.
- Simple hardware layout
- Five position Joystick
- Wake button
- ICSP header
- Mini USB-B connector
- 9V connector
- Powered by 3 AAA batteries
- Humidity sensor
- 3 axis accelerometer connected on a SPI port to the PIC24FJ256DA210
- Wireless remote control utility that runs on the target computer
Applications
RF Communications, Wireless, Consumer Electronics, Consumer Electronics, Building Automation
Contents
Remote control demo board, ZENA wireless adapter 2.4GHz with MRF24J40.
Technical Specifications
Microchip
Wireless Development
Demonstration Board, ZENA Wireless Adapter 2.4 GHz with MRF24J40
No SVHC (21-Jan-2025)
PIC24F
Universal Wireless Remote Control System
-
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate