New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      DM240415

                      Development Starter Kit, Android, PIC24, Type A USB Connector, User Interface Buttons

                      MICROCHIP DM240415
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM240415
                      Newark Part No.47T4879
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM240415
                      Newark Part No.47T4879
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits16bit
                      Silicon Family NamePIC24FJxxGBxxx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC24
                      Silicon Core NumberPIC24F
                      Kit ContentsBoard, Debugger, Adapter, Power Supply
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The DM240415 is a PIC24F accessory development starter kit for android. The Microchip PIC24F accessory development starter kit for android is a stand-alone board used for evaluating and developing electronic accessories for Google's android operating system for Smartphone and tablets. Specifically android versions 2.3.4 and 3.1 and later include a new framework that allows apps to communicate directly with an accessory connected to a Smartphone or tablet, via USB. These microcontrollers feature industry leading performance, integrated connectivity and extreme low power technology for the industry's lowest power consumption in both sleep and active modes. It consists of the 16bit PIC24F PIC MCU based development board and a software library available via free download.

                      • Featured with PIC24F 16bit MCU with USB OTG
                      • Type A USB connector
                      • User interface buttons
                      • LEDs and potentiometer
                      • Device charger circuitry up to 500mA
                      • Arduino footprint compatible for prototyping

                      Applications

                      Communications & Networking, Consumer Electronics, Industrial, System Monitoring

                      Contents

                      16bit PIC24F development board, PICkit-3 in-circuit debugger (PG164130), RJ-11 to ICSP adapter (AC164110), 9V power supply (AC002014), Royalty free, No fee licensed software library.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC24FJxxGBxxx

                      Core Sub-Architecture

                      PIC24

                      Kit Contents

                      Board, Debugger, Adapter, Power Supply

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      16bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC24F

                      Product Range

                      -

                      Technical Docs (5)

                      Product Change Notice EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.