Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.580 |
Price for:Each
Minimum: 1
Multiple: 1
$159.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320002
Newark Part No.01P0320
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX
Silicon Family Name-
For Use WithStarter Kits DM320001 & DM320003
Kit ContentsBoard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC32MX
For Use With
Starter Kits DM320001 & DM320003
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
