Quantity | Price |
---|---|
1+ | $95.630 |
Product Information
Product Overview
DM320003-3 is a PIC32 USB starter kit – III which provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including free USB software to develop USB embedded host/device/OTG applications. The PIC32 USB Starter Kit III includes a PIC24FJ256GB106 that provides debugger connectivity over USB PKOB. The PIC24FJ256GB106 is hard wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the ICSP pins of the PIC32 device.
- PIC32MX470F512L processor
- Integrated debugger/programmer
- USB host, Device, Dual Role & OTG
- Online tools & software download
- Support for Windows XP and Windows Vista (32 & 64bit)
Applications
Communications & Networking, Sensing & Instrumentation, Audio
Contents
Board, Cable.
Technical Specifications
Microchip
PIC32MX470Fxxxx
PIC32
Dev Board PIC32MX470F512L, A to Mini-B USB Cable, A to Micro-B USB Cable
No SVHC (21-Jan-2025)
32bit
PIC
PIC32MX470F512L
-
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate