Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320005
Newark Part No.77R3890
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX
Silicon Family NamePIC32
For Use WithPIC32 Starter Kit
Kit ContentsBoard only
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM320005 is a multimedia expansion-board. The multimedia expansion-board is a integrated yet flexible solution for development of high impact user Interfaces. The board comes with a 3.2 colour TFT touch-screen display and interfaces to any PIC32 starter kit allowing you to choose the device family that works best for you. The multimedia expansion-board comes with an on-board FCC certified WiFi module and includes a 24bit stereo audio code, three axis accelerometer, a joystick and, a MicroSD memory card slot.
- 3.2 inch (8.1 cm) QVGA touch screen display with backlight
- Five user-controlled LEDs
- Four way joystick
- Fire button, Headphone jack, Microphone input jack
- Line output jack
- Featured with Power LED
- I/O expansion connector
- Accelerometer and temperature sensor (BMA150)
- PIC32 starter kit connector
- Integrated 802.11 wireless connectivity
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia
Contents
Multimedia expansion board(MEB), Information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32
Kit Contents
Board only
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MX
For Use With
PIC32 Starter Kit
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate