Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $189.670 |
Price for:Each
Minimum: 1
Multiple: 1
$189.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320007
Newark Part No.68Y1110
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitectureMIPS32
Silicon Core NumberPIC32MZ2048EFH144
Kit ContentsDev Board PIC32MZ2048EFH144, LAN8740A Daughter Board, USB mini-B & micro-B Cables, Ethernet Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
MIPS32
Kit Contents
Dev Board PIC32MZ2048EFH144, LAN8740A Daughter Board, USB mini-B & micro-B Cables, Ethernet Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH144
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate