Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $129.480 |
Price for:Each
Minimum: 1
Multiple: 1
$129.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320204
Newark Part No.65AC5924
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAML10
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberATSAML10E16A-AU
Kit ContentsXplained Pro Evaluation Kit ATSAML10E16A-AU
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAML10
Core Sub-Architecture
Cortex-M23
Kit Contents
Xplained Pro Evaluation Kit ATSAML10E16A-AU
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAML10E16A-AU
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate