New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  DM330021

                                                                                                  Evaluation Board, DSPICdem, BLDC Motor Control, DSPIC33F

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM330021
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM330021
                                                                                                  Newark Part No.07P9076
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 67 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM330021
                                                                                                  Newark Part No.07P9076
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub Type-
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Kit Application Type-
                                                                                                  Silicon Core NumberdsPIC33FJ32MC204
                                                                                                  Kit ContentsEvaluation Board dsPIC33F
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM330021 is a dsPICDEM MCLV development board. It provides a cost-effective method of evaluating and developing sensored or sensor less brushless DC (BLDC) and permanent magnet synchronous motor control applications. The board supports Microchip's 28-pin SOIC and a variety of plug-in modules with dsPIC33F Digital signal controllers. The board is capable of controlling motors rated up to 48V and 15Amps. This board is designed to work with the 24V BLDC motor and the 24V motor power supply to create a complete 24V BLDC development kit. This board also supports multiple communication channels such as USB, CAN, LIN and RS-232. This flexible and cost-effective board can be configured in different ways for use with Microchip's specialized motor control Digital signal controllers. The dsPICDEMTM MCLV development board supports the dsPIC33F motor control device family. It offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin plug-in module (PIM).

                                                                                                  • Three-phase inverter bridge with a power rating of 48V/15A
                                                                                                  • Hall Sensors/Quadrature encoder interface for Sensor motor control
                                                                                                  • Auxiliary power tab "fast-on" connectors for the controller and power stage
                                                                                                  • 24V power input connector for the controller
                                                                                                  • ICSP connector for programming a dsPIC DSC device
                                                                                                  • RJ11 connector for programming a dsPIC DSC device
                                                                                                  • CAN, LIN interface port, UART communication via USB, UART communication via RS-232
                                                                                                  • Over current protection
                                                                                                  • Input/output control switches
                                                                                                  • LED indicator for PWM outputs

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Industrial, Communications & Networking, Consumer Electronics

                                                                                                  Contents

                                                                                                  dsPICDEM MCLV development board, Documentation CD, USB cable assembly, Screw driver

                                                                                                  Warnings

                                                                                                  Before connecting the motor, make sure that the power rating of the motor is equal to or less than the power rating of the board.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board dsPIC33F

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Core Number

                                                                                                  dsPIC33FJ32MC204

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.