Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $79.880 |
Price for:Each
Minimum: 1
Multiple: 1
$79.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330027
Newark Part No.78AH6334
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerMicrochip
Kit Application TypeMotor Control
Silicon Core NumberDSPIC33EDV64MC205
Kit ContentsDev Board DSPIC33EDV64MC205
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Motor control development board designed to demonstrate features of dsPIC33EDV64MC205 SIP
- Motor phase current sensing to implement field-oriented control of a PMSM/BLDC motor
- DC bus current sensing for over-current protection using an on-chip op-amp and comparator
- DC bus voltage sensing
- Hall sensors/quadrature encoder interface to support sensor-based motor control algorithms
- Debug serial interface (USB to UART) based on Microchip's MCP2200
- User interface consisting of LEDs, potentiometer and push buttons
- Optional LIN interface via a MCP2003B MikroElectronika board
- On-board Crypto Authentication IC ATECC508A for an IoT-based motor control applications
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Motor Control
Kit Contents
Dev Board DSPIC33EDV64MC205
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
DSPIC33EDV64MC205
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability