Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2010-20I/MM
Newark Part No.56J7024
Product RangedsPIC30F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 122+ | $4.85 |
Price for:Each
Minimum: 305
Multiple: 61
$1,479.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2010-20I/MM
Newark Part No.56J7024
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size12KB
No. of I/O's20I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleQFN
No. of Pins28Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance, 16bit digital signal controller.
- Modified Harvard architecture and C compiler optimized instruction set architecture
- Motor control PWM module with complementary or independent output modes
- Multiple conversion sequencing options and 20MIPS CPU speed
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
- Fail-safe clock monitor operation, programmable code protection
- Detects clock failure and switches to on-chip low power RC oscillator
- In-Circuit Serial Programming™ (ICSP™) and programmable brown-out detection and reset generation
- Sleep, idle and alternate clock modes for power management
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
12KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Core Frequency
40MHz
No. of I/O's
20I/O's
Core Supply Voltage
5.5V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate