Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2023-20E/PT
Newark Part No.88K3887
Product RangedsPIC30F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $8.210 |
Price for:Each
Minimum: 800
Multiple: 160
$6,568.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2023-20E/PT
Newark Part No.88K3887
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency120MHz
Flash Memory Size12KB
No. of I/O's35I/O's
Embedded Interface TypeI2C, SPI, UART, USB
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
Product Overview
- Enhanced flash SMPS 16bit digital signal controller
- High-performance modified RISC CPU
- DSP engine features: dual data fetch and modulo and bit-reversed modes
- Peripheral features: high-current sink/source I/O pins, 3-wire SPI, I2C™ and UART modules
- Power supply PWM module features: special event trigger, output override control
- Analog features: PWM module interface, PWM-generated ADC trigger, PWM control loop
- Special microcontroller features: PWRT, OST, WDT, ICSP™ and programmable code protection
- CMOS technology: low-power, high-speed flash technology
- Low power consumption
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
12KB
Embedded Interface Type
I2C, SPI, UART, USB
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Core Frequency
120MHz
No. of I/O's
35I/O's
Core Supply Voltage
-
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate