Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4013-20I/P
Newark Part No.71J3767
Product RangedsPIC30F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.940 |
| 100+ | $7.810 |
Price for:Each
Minimum: 90
Multiple: 10
$714.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4013-20I/P
Newark Part No.71J3767
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size48KB
No. of I/O's30I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleDIP
No. of Pins40Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
48KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
DIP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Core Frequency
40MHz
No. of I/O's
30I/O's
Core Supply Voltage
5.5V
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate