Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 120+ | $2.410 |
| 520+ | $2.340 |
Price for:Each
Minimum: 320
Multiple: 40
$771.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP506-I/MR
Newark Part No.62AC0012
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency-
Flash Memory Size128KB
No. of I/O's53I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleQFN
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dual core, 16bit digital signal controller with high resolution PWM and CAN flexible data (CAN FD)
- Dual 16bit dsPIC33CH CPU core
- High resolution PWM with fine edge placement (up to 12 PWM channels, 250ps PWM resolution)
- Two general purpose 16bit timers, peripheral trigger generator (PTG) module, 12 SCCP modules
- Low power management modes (sleep, idle, doze)
- Integrated power-on reset and brown-out reset
- Internal oscillator, programmable PLLs and oscillator clock sources
- Three UART, three 4-wire SPI/I2S, CAN flexible data rate (FD), three I2C modules
- Eight DMA channels, four ADC, four DAC/analogue comparator, three PGA and shared DAC/analogue output
- In-circuit and in-application programming
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Core Frequency
-
No. of I/O's
53I/O's
Core Supply Voltage
-
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate