Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ09GS302-I/SS
Newark Part No.72T9412
Product RangedsPIC33F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $3.560 |
Price for:Each
Minimum: 235
Multiple: 47
$836.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ09GS302-I/SS
Newark Part No.72T9412
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size9KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
9KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
SSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Core Frequency
40MHz
No. of I/O's
21I/O's
Core Supply Voltage
1.8V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate