New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      DV164055

                      Debugger, Debugging and Programming of PIC, AVR and SAM Devices, dsPIC DSCs GUI of MPLAB X IDE

                      MICROCHIP DV164055
                      MICROCHIP DV164055
                      MICROCHIP DV164055
                      MICROCHIP DV164055
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV164055
                      Newark Part No.78AK3572
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      82 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$610.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $610.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV164055
                      Newark Part No.78AK3572
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeIn-Circuit Debugger / Programmer
                      Silicon Family Name-
                      Core ArchitectureARM, AVR, PIC, dsPIC
                      Core Sub-ArchitecturePIC10, PIC12, PIC16, PIC24, PIC32, dsPIC30, dsPIC33
                      Kit ContentsMPLAB ICD 5 In-Circuit Debugger/Programmer, USB Type-C to Type-C Cable, Adapter Kit
                      FeaturesDebugging and Programming of PIC, AVR and SAM Devices and dsPIC DSCs W/GUI of MPLAB X IDE
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DV164055 MPLAB® ICD 5 in-circuit debugger/programmer offers advanced connectivity and power options for developers of designs based on PIC®, AVR® and SAM devices and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). This next-generation tool offers a variety of capabilities and features that you would normally find in more expensive products to speed up your development and reduce your debug time. With its support for Fast Ethernet connectivity and Power over Ethernet Plus (PoE+), the MPLAB ICD 5 Debugger/Programmer offers flexibility and the convenience of remote development while isolating your application from environmental conditions.

                      • USB Type-C® cable interface makes it easy to connect to a PC
                      • High-speed USB 2.0 host PC interface supports speeds up to 480Mbps for fast data transfer rates
                      • PoE+ (IEEE® 802.3at) offers a convenient and flexible option to power up the debugger/programmer
                      • Fast Ethernet connectivity supports speeds up to 100Mbps
                      • Connects to more targets using an RJ11 or RJ45 modular cable 
                      • Includes adapter board that supports JTAG, SWD, ICSP and AVR MCU protocols
                      • Professional-grade safety features and support for devices ranging from 1.2V to 5.5V
                      • Support for instrumented trace via the Arm® Serial Wire Debug (SWD) interface
                      • Works with MPLAB data visualizer, which graphically analyses power data

                      Contents

                      One MPLAB ICD 5 in-circuit debugger and programmer, One USB Type-C to Type-C cable, One adapter kit.

                      Technical Specifications

                      IC Product Type

                      In-Circuit Debugger / Programmer

                      Core Architecture

                      ARM, AVR, PIC, dsPIC

                      Kit Contents

                      MPLAB ICD 5 In-Circuit Debugger/Programmer, USB Type-C to Type-C Cable, Adapter Kit

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      PIC10, PIC12, PIC16, PIC24, PIC32, dsPIC30, dsPIC33

                      Features

                      Debugging and Programming of PIC, AVR and SAM Devices and dsPIC DSCs W/GUI of MPLAB X IDE

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.