New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      DV164122

                      PICkit Serial Analyzer, GUI, Windows User Interface, Easy-to-use GUI

                      MICROCHIP DV164122
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV164122
                      Newark Part No.26M9206
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 52 week(s)
                      QuantityPrice
                      1+$86.460
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $172.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV164122
                      Newark Part No.26M9206
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeIn-Circuit Debugger
                      Silicon Family NamePIC16F
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC16
                      Kit ContentsPICkit serial analyzer, Demo Board, USB Cable, software
                      FeaturesSerial Communication, Windows User Interface, Easy-to-use GUI
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The DV164122 is a PICkit serial analyser. The PICkit serial analyser simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format. The 28 pin demo board includes a PIC16F886, switch, LEDs, connector for the PICkit Serial and ample prototype area. The processor contains demonstration firmware supporting I2C communication and emulation of three I2C devices EEPROM, ADC and real time clock. The PICkit serial analyser is a low cost USB based tool used to direct communication between a PC and an external serial device.

                      • Easy-to-use GUI to configure and display communications
                      • I2C, SPI interface
                      • Featured with USART asynchronous communications
                      • Featured with USART synchronous communications
                      • LIN (external hardware required to meet electrical specifications)
                      • Featured with microwire communication

                      Contents

                      PICkit Serial analyser, 28 Pin Demo Board (w/ PIC16F886 microcontroller and generous prototyping area), USB Cable, Windows based GUI, Software DLL for custom software development, CD(containing user's guides, technical documentation and source code).

                      Technical Specifications

                      IC Product Type

                      In-Circuit Debugger

                      Core Architecture

                      PIC

                      Kit Contents

                      PICkit serial analyzer, Demo Board, USB Cable, software

                      Product Range

                      -

                      Silicon Family Name

                      PIC16F

                      Core Sub-Architecture

                      PIC16

                      Features

                      Serial Communication, Windows User Interface, Easy-to-use GUI

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.