New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EV19J06A

                                                                                                  Development Board, WBZ351PE, BLE, Zigbee

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP EV19J06A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV19J06A
                                                                                                  Newark Part No.26AM8527
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$68.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV19J06A
                                                                                                  Newark Part No.26AM8527
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Board TypeDevelopment Board
                                                                                                  Silicon Core NumberWBZ351PE
                                                                                                  IC FunctionBluetooth Low Energy, ZigBee
                                                                                                  Application Sub TypeBluetooth Low Energy, ZigBee
                                                                                                  Kit ContentsCuriosity Development Board WBZ351PE, A Type-A Male to Micro-B USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EV19J06A is a WBZ351 curiosity board which is a development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip’s Bluetooth® Low Energy and Zigbee® RF module (WBZ351PE). The WBZ351 curiosity board contains a WBZ351PE module. All the signals from the WBZ351PE Module are connected to on-board features of the curiosity board for flexibility and rapid prototyping. The WBZ351 Curiosity Board supports a wide range of applications such as wireless lighting (Zigbee or Bluetooth low energy), home automation (Door locks and alarm sensors), Internet of Things (IoT) (wall switches and thermostats) and industrial automation.

                                                                                                  • On-brd WBZ351PE, fully RF-certified wireless module, qualified for BLE 5.2 specifications
                                                                                                  • USB or Li-Po battery powered
                                                                                                  • On-board programmer/debug circuit using PKOB4 based on Microchip SAME70 MCU
                                                                                                  • Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
                                                                                                  • On-board USB-to-UART serial converter with H/W flow control based on Microchip MCP2200
                                                                                                  • mikroBUS socket to expand functionality using MikroElektronika click adapter boards
                                                                                                  • XPRO header to interface w/ QT7/T9 XPRO kit to evaluate WBZ351PE module’s touch capability
                                                                                                  • RGB LED connected to PWM, 1 reset switch, 2 user configurable buttons, one user LED
                                                                                                  • 32.768kHz SOSC crystal for WBZ351PE module and MCP9700A, low power analogue voltage temp sensor
                                                                                                  • Microchip SST26VF064B-104I/MF, 64Mbit external QSPI flash memory

                                                                                                  Contents

                                                                                                  WBZ351PE module mounted on the WBZ351 curiosity board, A Type-A male to Micro-B USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Core Number

                                                                                                  WBZ351PE

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, ZigBee

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Development Board

                                                                                                  IC Function

                                                                                                  Bluetooth Low Energy, ZigBee

                                                                                                  Kit Contents

                                                                                                  Curiosity Development Board WBZ351PE, A Type-A Male to Micro-B USB Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.