Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV33X03A
Newark Part No.83AH7962
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.640 |
Price for:Each
Minimum: 1
Multiple: 1
$279.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV33X03A
Newark Part No.83AH7962
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Hub Controller
Silicon ManufacturerMicrochip
Silicon Core NumberUSB7252
Product Range-
Kit ContentsEvaluation Board USB7252
SVHCNo SVHC (25-Jun-2025)
Product Overview
- USB7252 4-port Gen2 SmartHub evaluation board
- USB7252 in a 100-pin QFN RoHS-compliant package
- USB 3.2-compliant (Gen2 operation)
- USB 2.0-compliant (HS, FS, and LS operation)
- USB Gen2 Type-B upstream port
- Three Gen2 downstream ports including two supporting USB Type-C and one USB 2.0-only downstream port
- All downstream ports support individual port power and overcurrent sense
- All downstream port can be enabled for battery charging with battery charging select shunts J10, J14
- On-board SPI flash for external downloadable firmware
- Operates from a single-voltage (+12.0V, regulated) external power supply
- On-board 25 MHz crystal or oscillator input
- Single on-board +5.2V/15A. +3.3V/0.5A, +1.2V/2A regulators
- Port Power, SPI FLASH active, Reset and regulator output LED indicators
- Bridge peripheral functions: USB-to-UART (CDC), USB-to-I2S™ Audio Codec, USB-to-I2C
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Hub Controller
Silicon Core Number
USB7252
Kit Contents
Evaluation Board USB7252
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability