New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Print Page

                      EV75S95A

                      Development Board, ATSAMD21G18A/ATECC608A/ATWINC1510, 32bit, ARM Cortex-M0+ MCU

                      Date/Lot Code

                      MICROCHIP EV75S95A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoEV75S95A
                      Newark Part No.83AH7966
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$26.240
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $131.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoEV75S95A
                      Newark Part No.83AH7966
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits32bit
                      Silicon Family NameSAMD21
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Silicon Core NumberATSAMD21G18A/ATECC608A/ATWINC1510
                      Kit ContentsSAM-IoT WG Development Board ATSAMD21G18A/ATECC608A/ATWINC1510
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • SAM-IoT WG development board
                      • SAMD21G18, 32-bit Microcontroller
                      • ATWINC1510 Wi-Fi Module
                      • ATECC608A CryptoAuthentication™ device
                      • Four status LED’s, two mechanical buttons, TEMT6000 light sensor, MCP9808 temperature sensor
                      • mikroBUS header to interface to MikroElekronika click Boards™
                      • USB and battery powered
                      • Integrated Li-Ion/LiPo battery charger

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      SAMD21

                      Core Sub-Architecture

                      Cortex-M0+

                      Kit Contents

                      SAM-IoT WG Development Board ATSAMD21G18A/ATECC608A/ATWINC1510

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      ATSAMD21G18A/ATECC608A/ATWINC1510

                      Product Range

                      -

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.