Print Page
Image is for illustrative purposes only. Please refer to product description.
1,287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9918K7-G
Newark Part No.29AK0167
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max700mA
Output Current Max700mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleWDFN
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
700mA
Switching Frequency Typ
2MHz
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
WDFN
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability