New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      KSZ8041FTLI

                      Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

                      MICROCHIP KSZ8041FTLI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoKSZ8041FTLI
                      Newark Part No.70Y8859
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      100+$3.910
                      Price for:Each
                      Minimum: 250
                      Multiple: 250
                      $977.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoKSZ8041FTLI
                      Newark Part No.70Y8859
                      Technical Datasheet

                      Data Sheet

                      Device TypePHY Transceiver
                      Data Rate100Mbps
                      Ethernet TypeIEEE 802.3, IEEE 802.3u
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3.135V
                      Supply Voltage Max3.465V
                      Controller IC Case StyleTQFP
                      IC Case / PackageTQFP
                      IC Interface TypeMII, RMII, SMII
                      No. of Pins48Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KSZ8041FTLI is a single supply 10Base-T/100Base-TX Physical-layer Transceiver provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes unique mixed-signal design to extend signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. The KSZ8041FTL has all the identical rich features of the KSZ8041TL plus 100Base-FX support for fibre and media converter applications.

                      • Single-chip 10Base-T/100Base-TX physical layer solution
                      • Low power CMOS design, power consumption of <180mW
                      • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
                      • 50MHz System clock
                      • SMII Interface support with external 125MHz system clock and 12.5MHz sync clock from MAC
                      • MIIM (MDC/MDIO) Management bus to 12.5MHz for rapid PHY register configuration
                      • Interrupt pin option
                      • Programmable LED outputs for link, activity and speed
                      • Power down and power saving modes
                      • Single power supply (3.3V)
                      • Built-in 1.8V Regulator for core

                      Technical Specifications

                      Device Type

                      PHY Transceiver

                      Ethernet Type

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Min

                      3.135V

                      Controller IC Case Style

                      TQFP

                      IC Interface Type

                      MII, RMII, SMII

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Data Rate

                      100Mbps

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Max

                      3.465V

                      IC Case / Package

                      TQFP

                      No. of Pins

                      48Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.