Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8794CNXCC-TR
Newark Part No.
Re-Reel68AJ1761
Cut Tape68AJ1761
Your Part Number
Technical Datasheet
866 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8794CNXCC-TR
Newark Part No.
Re-Reel68AJ1761
Cut Tape68AJ1761
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins64Pins
IC Interface TypeMII, RMII, RGMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Min
3.135V
Controller IC Case Style
QFN
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3az
Supply Voltage Max
3.465V
IC Case / Package
QFN
IC Interface Type
MII, RMII, RGMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability