Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851SNL-TR
Newark Part No.03AJ1871
Technical Datasheet
Data Rate100Mbps
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeSPI
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.1V
Controller IC Case Style
QFN
IC Interface Type
SPI
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
MAC & PHY Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.5V
IC Case / Package
QFN
No. of Pins
32Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability