Print Page
Image is for illustrative purposes only. Please refer to product description.
719 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.690 |
5+ | $12.690 |
10+ | $12.690 |
25+ | $12.690 |
50+ | $12.690 |
180+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9897STXI
Newark Part No.23AC6062
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min1.14V
Controller IC Case StyleTQFP-EP
Supply Voltage Max3.465V
IC Case / PackageTQFP-EP
IC Interface TypeMII, RMII, RGMII, SGMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
1Gbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
1.14V
Supply Voltage Max
3.465V
IC Interface Type
MII, RMII, RGMII, SGMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Device Type
Gigabit Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Controller IC Case Style
TQFP-EP
IC Case / Package
TQFP-EP
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability