New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  LAN8720A-CP

                                                                                                  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 24 RoHS Compliant: Yes

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP LAN8720A-CP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLAN8720A-CP
                                                                                                  Newark Part No.66W1984
                                                                                                  Product RangeLAN8720A; LAN8720AI
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9,299 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.100
                                                                                                  10+$1.010
                                                                                                  25+$0.912
                                                                                                  50+$0.873
                                                                                                  100+$0.833
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLAN8720A-CP
                                                                                                  Newark Part No.66W1984
                                                                                                  Product RangeLAN8720A; LAN8720AI
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate100Mbps
                                                                                                  Device TypeEthernet PHY Transceiver
                                                                                                  Ethernet TypeIEEE 802.3, IEEE 802.3u
                                                                                                  Supported StandardsIEEE 802.3, IEEE 802.3u
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Controller IC Case StyleQFN
                                                                                                  IC Case / PackageQFN
                                                                                                  IC Interface TypeRMII
                                                                                                  No. of Pins24Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product RangeLAN8720A; LAN8720AI
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  100Mbps

                                                                                                  Ethernet Type

                                                                                                  IEEE 802.3, IEEE 802.3u

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Controller IC Case Style

                                                                                                  QFN

                                                                                                  IC Interface Type

                                                                                                  RMII

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  LAN8720A; LAN8720AI

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Device Type

                                                                                                  Ethernet PHY Transceiver

                                                                                                  Supported Standards

                                                                                                  IEEE 802.3, IEEE 802.3u

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for LAN8720A-CP

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.