Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoLAN8720AI-CP-TR-ABC
Newark Part No.68AJ1764
Your Part Number
Technical Datasheet
336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8720AI-CP-TR-ABC
Newark Part No.68AJ1764
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeRMII
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3V
Controller IC Case Style
QFN
IC Interface Type
RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability