Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $7.030 |
| 25+ | $6.390 |
| 50+ | $6.100 |
| 100+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9220-ABZJ
Newark Part No.12X8644
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Controller
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface Type-
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.62V
Controller IC Case Style
QFN
IC Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Ethernet Controller
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
56Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability