New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      LAN9221-ABZJ

                      Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 56 RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP LAN9221-ABZJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoLAN9221-ABZJ
                      Newark Part No.10R8350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      240 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.580
                      10+$8.780
                      25+$7.980
                      50+$7.610
                      100+$7.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoLAN9221-ABZJ
                      Newark Part No.10R8350
                      Technical Datasheet

                      Data Sheet

                      Device TypeEthernet Controller
                      Data Rate100Mbps
                      Ethernet TypeIEEE 802.3, IEEE 802.3u
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Controller IC Case StyleQFN
                      IC Case / PackageQFN
                      No. of Pins56Pins
                      IC Interface TypeMII
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Device Type

                      Ethernet Controller

                      Ethernet Type

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Min

                      3V

                      Controller IC Case Style

                      QFN

                      No. of Pins

                      56Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Rate

                      100Mbps

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      QFN

                      IC Interface Type

                      MII

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for LAN9221-ABZJ

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.