Need more?
Quantity | Price |
---|---|
1+ | $7.750 |
10+ | $7.120 |
25+ | $6.470 |
50+ | $6.170 |
100+ | $5.880 |
Product Information
Product Overview
The LAN9303-ABZJ is a 3-port high-performance small-footprint full-featured managed Ethernet Switch optimized for consumer and embedded electronics designs which have a rapid development cycle and require switching functionality, flexibility and ease of integration. Featuring the industry's smallest form factor 3-port switch, the LAN9303 supports compact PCB design and MII/RMII/Turbo MII (media independent, reduced media independent and turbo media independent interfaces). This device supports Turbo MII mode to accomplish network speeds up to 200Mbps. The virtual PHY features mimics a single PHY connection through the MII/RMII/Turbo MII interface to the host SoC, which can reduce software development time. This feature also allows system designers to swap the single PHY and Ethernet switch to create multiple SKUs from the same software driver. Additionally, the LAN9303 offers the industry's highest (±8kV/15kV) per-port ESD protection.
- IEEE 802.1Q VLAN support (up to 16 VLAN groups)
- Industry's highest (±8kV/15kV) per-port ESD protection
- IGMP v1/v2 monitoring for multicast packet filtering
- Up to 200Mbps network speed via a turbo MII interface
- Optional EEPROM or external CPU serial management support via an I²C™ interface
- Virtual PHY feature simplifies software development
- 42 per-port MIB counters for efficient network management
Applications
Embedded Design & Development, Consumer Electronics, Audio, Test & Measurement, Industrial, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
200Mbps
IEEE 802.3
3V
QFN
MII, RMII, Turbo MII
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Ethernet Switch
IEEE 802.3
3.6V
QFN
56Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate