Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $0.562 |
Price for:Each
Minimum: 1000
Multiple: 1000
$562.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLR745N3-G
Newark Part No.67X5320
Technical Datasheet
IC FunctionSwitch Mode Power Supply Start-Up
Supply Voltage Min35V
Supply Voltage Max450V
IC Package TypeTO-92
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Switch Mode Power Supply Start-Up
Supply Voltage Max
450V
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
35V
IC Package Type
TO-92
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate